
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,83600 € | 318,36 € |
| Unit Price without VAT: | 31,83600 € |
|---|---|
| Unit Price with VAT: | 37,88484 € |

