
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.510" (12.95mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,74260 € | 887,13 € |
| Unit Price without VAT: | 17,74260 € |
|---|---|
| Unit Price with VAT: | 21,11369 € |

