
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 € | 35,36 € |
| 10 | 30,05600 € | 300,56 € |
| 25 | 28,17480 € | 704,37 € |
| 50 | 26,83060 € | 1.341,53 € |
| 100 | 25,55110 € | 2.555,11 € |
| 250 | 23,95348 € | 5.988,37 € |
| Unit Price without VAT: | 35,36000 € |
|---|---|
| Unit Price with VAT: | 42,07840 € |

