
21604.6 | |
|---|---|
DigiKey Part Number | 2081-21604.6-ND |
Manufacturer | |
Manufacturer Product Number | 21604.6 |
Description | CABLE GLAND 9.91-13.97MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.390" (9.91mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | PG16 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.890" (22.6mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,27740 € | 763,87 € |
| Unit Price without VAT: | 15,27740 € |
|---|---|
| Unit Price with VAT: | 18,18011 € |

