
21590.6 | |
|---|---|
DigiKey Part Number | 2081-21590.6-ND |
Manufacturer | |
Manufacturer Product Number | 21590.6 |
Description | CABLE GLAND 4.06-6.6MM PG9 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Category | Thread Length 0.390" (9.91mm) |
Manufacturer Pflitsch | Panel Hole Size 0.600" (15.2mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.260" (6.60mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,13420 € | 706,71 € |
| Unit Price without VAT: | 14,13420 € |
|---|---|
| Unit Price with VAT: | 16,81970 € |

