
21585.6 | |
|---|---|
DigiKey Part Number | 2081-21585.6-ND |
Manufacturer | |
Manufacturer Product Number | 21585.6 |
Description | CABLE GLAND 32-36.83MM M56 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M56x2 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.450" (36.83mm) | |
Thread Size | M56x2 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.200" (55.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,06000 € | 445,30 € |
| Unit Price without VAT: | 89,06000 € |
|---|---|
| Unit Price with VAT: | 105,98140 € |

