
21578.6 | |
|---|---|
DigiKey Part Number | 2081-21578.6-ND |
Manufacturer | |
Manufacturer Product Number | 21578.6 |
Description | CABLE GLAND 13.97-18.03MM M30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M30x2 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | M30x2 | |
Thread Length | 0.470" (11.94mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.180" (30.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,10760 € | 1.002,69 € |
| Unit Price without VAT: | 40,10760 € |
|---|---|
| Unit Price with VAT: | 47,72804 € |

