
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | M24x1.5 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.940" (23.9mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| 10 | 23,54700 € | 235,47 € |
| 25 | 22,07280 € | 551,82 € |
| 50 | 21,01960 € | 1.050,98 € |
| 100 | 20,01730 € | 2.001,73 € |
| 250 | 18,76552 € | 4.691,38 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 32,96300 € |

