Category | Thread Length 0.510" (12.95mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.870" (22.10mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 1.020" (25.91mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,64300 € | 486,43 € |
| Unit Price without VAT: | 48,64300 € |
|---|---|
| Unit Price with VAT: | 57,88517 € |