
21557.6 | |
|---|---|
DigiKey Part Number | 2081-21557.6-ND |
Manufacturer | |
Manufacturer Product Number | 21557.6 |
Description | CABLE GLAND 19.05-23.11MM M32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.750" (19.05mm) | |
Outside Cable Diameter (Max) | 0.910" (23.11mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 € | 58,79 € |
| 10 | 49,97100 € | 499,71 € |
| 30 | 46,24567 € | 1.387,37 € |
| 50 | 44,61040 € | 2.230,52 € |
| 100 | 42,48380 € | 4.248,38 € |
| Unit Price without VAT: | 58,79000 € |
|---|---|
| Unit Price with VAT: | 69,96010 € |

