
Category | Thread Length 0.510" (12.95mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.750" (19.05mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.910" (23.11mm) | Base Product Number |
Thread Size PG29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,10100 € | 551,01 € |
| Unit Price without VAT: | 55,10100 € |
|---|---|
| Unit Price with VAT: | 65,57019 € |

