
21534.6 | |
|---|---|
DigiKey Part Number | 2081-21534.6-ND |
Manufacturer | |
Manufacturer Product Number | 21534.6 |
Description | CABLE GLAND 13.97-18.03MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | PG21 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 € | 48,18 € |
| 10 | 40,94600 € | 409,46 € |
| 25 | 38,38360 € | 959,59 € |
| 50 | 36,55280 € | 1.827,64 € |
| 100 | 34,81030 € | 3.481,03 € |
| 250 | 32,63416 € | 8.158,54 € |
| Unit Price without VAT: | 48,18000 € |
|---|---|
| Unit Price with VAT: | 57,33420 € |




