
21505.6 | |
|---|---|
DigiKey Part Number | 2081-21505.6-ND |
Manufacturer | |
Manufacturer Product Number | 21505.6 |
Description | CABLE GLAND 7.87-10.92MM PG11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | PG11 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.730" (18.5mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 € | 22,30 € |
| 10 | 18,94900 € | 189,49 € |
| 30 | 17,53533 € | 526,06 € |
| 50 | 16,91480 € | 845,74 € |
| 100 | 16,10790 € | 1.610,79 € |
| 250 | 15,10052 € | 3.775,13 € |
| 500 | 14,38074 € | 7.190,37 € |
| Unit Price without VAT: | 22,30000 € |
|---|---|
| Unit Price with VAT: | 26,53700 € |

