
21192.6 | |
|---|---|
DigiKey Part Number | 2081-21192.6-ND |
Manufacturer | |
Manufacturer Product Number | 21192.6 |
Description | CABLE GLAND 6.5-32MM PG36 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG36 Silver |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.256" (6.50mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 1.260" (32.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,54800 € | 295,48 € |
| Unit Price without VAT: | 29,54800 € |
|---|---|
| Unit Price with VAT: | 35,16212 € |

