
21190.6 | |
|---|---|
DigiKey Part Number | 2081-21190.6-ND |
Manufacturer | |
Manufacturer Product Number | 21190.6 |
Description | CABLE GLAND 7-20MM PG21 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG21 Silver |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.787" (20.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,27920 € | 281,98 € |
| Unit Price without VAT: | 11,27920 € |
|---|---|
| Unit Price with VAT: | 13,42225 € |

