
21186.6 | |
|---|---|
DigiKey Part Number | 2081-21186.6-ND |
Manufacturer | |
Manufacturer Product Number | 21186.6 |
Description | CABLE GLAND 6-15MM PG16 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG16 Silver |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.591" (15.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,45120 € | 372,56 € |
| Unit Price without VAT: | 7,45120 € |
|---|---|
| Unit Price with VAT: | 8,86693 € |

