
21169.7 | |
|---|---|
DigiKey Part Number | 2081-21169.7-ND |
Manufacturer | |
Manufacturer Product Number | 21169.7 |
Description | CABLE GLAND 11-34MM PG36 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG36 Silver |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 1.339" (34.00mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,06300 € | 890,63 € |
| Unit Price without VAT: | 89,06300 € |
|---|---|
| Unit Price with VAT: | 105,98497 € |

