
21165.7 | |
|---|---|
DigiKey Part Number | 2081-21165.7-ND |
Manufacturer | |
Manufacturer Product Number | 21165.7 |
Description | CABLE GLAND 13-28MM PG29 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 1.102" (28.00mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,05600 € | 670,56 € |
| Unit Price without VAT: | 67,05600 € |
|---|---|
| Unit Price with VAT: | 79,79664 € |

