
21157.7 | |
|---|---|
DigiKey Part Number | 2081-21157.7-ND |
Manufacturer | |
Manufacturer Product Number | 21157.7 |
Description | CABLE GLAND 5-16MM PG16 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG16 Silver |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Operating Temperature -60°C ~ 500°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,61500 € | 1.830,75 € |
| Unit Price without VAT: | 36,61500 € |
|---|---|
| Unit Price with VAT: | 43,57185 € |

