
21152.6 | |
|---|---|
DigiKey Part Number | 2081-21152.6-ND |
Manufacturer | |
Manufacturer Product Number | 21152.6 |
Description | CABLE GLAND 3.5-9MM PG11 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated PG11 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.730" (18.5mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - Flat Cables | Color Silver |
Outside Cable Diameter (Min) 0.138" (3.50mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 3 |
Outside Cable Diameter (Max) 0.354" (9.00mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,93780 € | 246,89 € |
| Unit Price without VAT: | 4,93780 € |
|---|---|
| Unit Price with VAT: | 5,87598 € |

