
21151.7 | |
|---|---|
DigiKey Part Number | 2081-21151.7-ND |
Manufacturer | |
Manufacturer Product Number | 21151.7 |
Description | CABLE GLAND 2.79-10.5MM PG9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG9 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.110" (2.79mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | PG9 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.730" (18.5mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -60°C ~ 500°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,16120 € | 1.408,06 € |
| Unit Price without VAT: | 28,16120 € |
|---|---|
| Unit Price with VAT: | 33,51183 € |

