
21131.7 | |
|---|---|
DigiKey Part Number | 2081-21131.7-ND |
Manufacturer | |
Manufacturer Product Number | 21131.7 |
Description | CABLE GLAND PG13 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Stainless Steel PG13 Silver |
Category | Material Stainless Steel |
Manufacturer Pflitsch | Includes Sealing Ring |
Packaging Bag | Color Silver |
Part Status Active | Operating Temperature -60°C ~ 500°C |
Type Cable Gland - Flat Cables | Base Product Number |
Thread Size PG13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,06080 € | 1.703,04 € |
| Unit Price without VAT: | 34,06080 € |
|---|---|
| Unit Price with VAT: | 40,53235 € |

