
21101.4 | |
|---|---|
DigiKey Part Number | 2081-21101.4-ND |
Manufacturer | |
Manufacturer Product Number | 21101.4 |
Description | CABLE GLND 2.79-10.5MM PG11 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyvinylidene Fluoride (PVDF) PG11 Opaque |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.110" (2.79mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | PG11 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.730" (18.5mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Opaque | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,33820 € | 216,91 € |
| Unit Price without VAT: | 4,33820 € |
|---|---|
| Unit Price with VAT: | 5,16246 € |

