
21100.0 | |
|---|---|
DigiKey Part Number | 2081-21100.0-ND |
Manufacturer | |
Manufacturer Product Number | 21100.0 |
Description | CABLE GLAND 3.5-5.5MM PG9 |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyamide (PA), Nylon PG9 Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.217" (5.50mm) | |
Thread Size | PG9 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Beige | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 3 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |

