
20983.5 | |
|---|---|
DigiKey Part Number | 2081-20983.5-ND |
Manufacturer | |
Manufacturer Product Number | 20983.5 |
Description | CABLE GLAND RA PG16 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA), Nylon PG16 Black |
Category | Thread Size PG16 |
Manufacturer Pflitsch | Material Polyamide (PA), Nylon |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Type Cable Gland - 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,61420 € | 130,71 € |
| Unit Price without VAT: | 2,61420 € |
|---|---|
| Unit Price with VAT: | 3,11090 € |

