
20972.6 | |
|---|---|
DigiKey Part Number | 2081-20972.6-ND |
Manufacturer | |
Manufacturer Product Number | 20972.6 |
Description | CABLE GLAND RA 8.89-12.95MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Galvanized PG13.5 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 0.810" (20.6mm) |
Packaging Bag | Material Zinc, Galvanized |
Part Status Active | Includes Sealing Ring |
Type Cable Gland - 90° | Color Silver |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.510" (12.95mm) | Operating Temperature -20°C ~ 105°C |
Thread Size PG13.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,50340 € | 775,17 € |
| Unit Price without VAT: | 15,50340 € |
|---|---|
| Unit Price with VAT: | 18,44905 € |

