
20949.4 | |
|---|---|
DigiKey Part Number | 2081-20949.4-ND |
Manufacturer | |
Manufacturer Product Number | 20949.4 |
Description | CABLE GLAND RA PG13.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° PG13.5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,28300 € | 114,15 € |
| Unit Price without VAT: | 2,28300 € |
|---|---|
| Unit Price with VAT: | 2,71677 € |

