
20930.6 | |
|---|---|
DigiKey Part Number | 2081-20930.6-ND |
Manufacturer | |
Manufacturer Product Number | 20930.6 |
Description | CABLE GLAND PG48 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - No Openings Brass, Nickel Plated PG48 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - No Openings | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG48 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 74,40200 € | 372,01 € |
| Unit Price without VAT: | 74,40200 € |
|---|---|
| Unit Price with VAT: | 88,53838 € |

