
20925.7 | |
|---|---|
DigiKey Part Number | 2081-20925.7-ND |
Manufacturer | |
Manufacturer Product Number | 20925.7 |
Description | CABLE GLAND PG21 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - No Openings Stainless Steel PG21 Silver |
Category | Thread Size PG21 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - No Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,00700 € | 580,07 € |
| Unit Price without VAT: | 58,00700 € |
|---|---|
| Unit Price with VAT: | 69,02833 € |

