
20922.7 | |
|---|---|
DigiKey Part Number | 2081-20922.7-ND |
Manufacturer | |
Manufacturer Product Number | 20922.7 |
Description | CABLE GLAND PG11 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - No Openings Stainless Steel PG11 Silver |
Category | Thread Size PG11 |
Manufacturer Pflitsch | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland - No Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,78500 € | 1.639,25 € |
| Unit Price without VAT: | 32,78500 € |
|---|---|
| Unit Price with VAT: | 39,01415 € |

