
20908.6 | |
|---|---|
DigiKey Part Number | 2081-20908.6-ND |
Manufacturer | |
Manufacturer Product Number | 20908.6 |
Description | CABLE GLAND 20.07-24.89MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.790" (20.07mm) | |
Outside Cable Diameter (Max) | 0.980" (24.89mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,20400 € | 126,02 € |
| Unit Price without VAT: | 25,20400 € |
|---|---|
| Unit Price with VAT: | 29,99276 € |

