Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 0.840" (21.3mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.510" (12.95mm) | Base Product Number |
Thread Size 1/2" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,72160 € | 286,08 € |
| Unit Price without VAT: | 5,72160 € |
|---|---|
| Unit Price with VAT: | 6,80870 € |