
20874.5 | |
|---|---|
DigiKey Part Number | 2081-20874.5-ND |
Manufacturer | |
Manufacturer Product Number | 20874.5 |
Description | CABLE GLAND 13.97-18.03MM 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) 3/4" NPT Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,13520 € | 178,38 € |
| Unit Price without VAT: | 7,13520 € |
|---|---|
| Unit Price with VAT: | 8,49089 € |

