
20860.4 | |
|---|---|
DigiKey Part Number | 2081-20860.4-ND |
Manufacturer | |
Manufacturer Product Number | 20860.4 |
Description | CABLE GLAND 5.08-7.87MM 3/8"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) 3/8" NPT Opaque |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.200" (5.08mm) | |
Outside Cable Diameter (Max) | 0.310" (7.87mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.675" (17.2mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Opaque | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,67800 € | 233,90 € |
| Unit Price without VAT: | 4,67800 € |
|---|---|
| Unit Price with VAT: | 5,56682 € |

