
20843.6 | |
|---|---|
DigiKey Part Number | 2081-20843.6-ND |
Manufacturer | |
Manufacturer Product Number | 20843.6 |
Description | CABLE GLAND 8.38-10.41MM PG11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Pflitsch | Panel Hole Size 0.730" (18.5mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring, Strain Relief |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.330" (8.38mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,39760 € | 234,94 € |
| Unit Price without VAT: | 9,39760 € |
|---|---|
| Unit Price with VAT: | 11,18314 € |

