
20825.5 | |
|---|---|
DigiKey Part Number | 2081-20825.5-ND |
Manufacturer | |
Manufacturer Product Number | 20825.5 |
Description | CABLE GLAND 8.38-10.41MM PG13.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG13.5 Black |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.810" (20.6mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.330" (8.38mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Operating Temperature -40°C ~ 150°C |
Thread Size PG13.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,24200 € | 206,05 € |
| Unit Price without VAT: | 8,24200 € |
|---|---|
| Unit Price with VAT: | 9,80798 € |

