
20807.4 | |
|---|---|
DigiKey Part Number | 2081-20807.4-ND |
Manufacturer | |
Manufacturer Product Number | 20807.4 |
Description | CABLE GLAND 8.38-10.41MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG16 Opaque |
Category | Thread Length 0.260" (6.60mm) |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Opaque |
Outside Cable Diameter (Min) 0.330" (8.38mm) | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Outside Cable Diameter (Max) 0.410" (10.41mm) | Operating Temperature -40°C ~ 150°C |
Thread Size PG16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,34800 € | 83,48 € |
| Unit Price without VAT: | 8,34800 € |
|---|---|
| Unit Price with VAT: | 9,93412 € |

