
20793.6 | |
|---|---|
DigiKey Part Number | 2081-20793.6-ND |
Manufacturer | |
Manufacturer Product Number | 20793.6 |
Description | CABLE GLAND 13.97-20.57MM PG29 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Category | Thread Length 0.310" (7.87mm) |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring, Strain Relief |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.550" (13.97mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.810" (20.57mm) | Operating Temperature -40°C ~ 300°C |
Thread Size PG29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,97700 € | 189,77 € |
| Unit Price without VAT: | 18,97700 € |
|---|---|
| Unit Price with VAT: | 22,58263 € |

