
20780.5 | |
|---|---|
DigiKey Part Number | 2081-20780.5-ND |
Manufacturer | |
Manufacturer Product Number | 20780.5 |
Description | CABLE GLAND 23.88-27.94MM PG36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG36 Black |
Category | Thread Length 0.350" (8.89mm) |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.940" (23.88mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 1.100" (27.94mm) | Operating Temperature -40°C ~ 150°C |
Thread Size PG36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,22800 € | 166,14 € |
| Unit Price without VAT: | 33,22800 € |
|---|---|
| Unit Price with VAT: | 39,54132 € |

