
20775.5 | |
|---|---|
DigiKey Part Number | 2081-20775.5-ND |
Manufacturer | |
Manufacturer Product Number | 20775.5 |
Description | CABLE GLAND 13.97-17.02MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG21 Black |
Category | Thread Length 0.280" (7.11mm) |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Includes Strain Relief |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.550" (13.97mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.670" (17.02mm) | Operating Temperature -40°C ~ 150°C |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,42760 € | 210,69 € |
| Unit Price without VAT: | 8,42760 € |
|---|---|
| Unit Price with VAT: | 10,02884 € |

