Image for 20701.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20701.6

DigiKey Part Number
2081-20701.6-ND
Manufacturer
Manufacturer Product Number
20701.6
Description
CABLE GLAND 11.94-14.99MM PG21
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG21 Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Hole Size
1.120" (28.4mm)
Manufacturer
Pflitsch
Material
Brass, Nickel Plated
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP54 - Dust Protected, Water Resistant; NEMA 13
Outside Cable Diameter (Min)
0.470" (11.94mm)
Operating Temperature
-40°C ~ 300°C
Outside Cable Diameter (Max)
0.590" (14.99mm)
Base Product Number
Thread Size
PG21
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
Bag
QuantityUnit PriceExt Price
2511,87920 €296,98 €
Manufacturers Standard Package
Unit Price without VAT:11,87920 €
Unit Price with VAT:14,13625 €