
20700.6 | |
|---|---|
DigiKey Part Number | 2081-20700.6-ND |
Manufacturer | |
Manufacturer Product Number | 20700.6 |
Description | CABLE GLAND 5.59-12.95MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Category | Panel Hole Size 1.120" (28.4mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.220" (5.59mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.510" (12.95mm) | Base Product Number |
Thread Size PG21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,78520 € | 294,63 € |
| Unit Price without VAT: | 11,78520 € |
|---|---|
| Unit Price with VAT: | 14,02439 € |

