
20698.6 | |
|---|---|
DigiKey Part Number | 2081-20698.6-ND |
Manufacturer | |
Manufacturer Product Number | 20698.6 |
Description | CABLE GLAND 7.87-11.94MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Category | Panel Hole Size 0.890" (22.6mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
Thread Size PG16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,44720 € | 211,18 € |
| Unit Price without VAT: | 8,44720 € |
|---|---|
| Unit Price with VAT: | 10,05217 € |

