
20681.5 | |
|---|---|
DigiKey Part Number | 2081-20681.5-ND |
Manufacturer | |
Manufacturer Product Number | 20681.5 |
Description | CABLE GLAND 11.94-14.99MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG21 Black |
Category | Thread Size PG21 |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 10,24500 € | 20,49 € |
| Unit Price without VAT: | 10,24500 € |
|---|---|
| Unit Price with VAT: | 12,19155 € |

