
20677.5 | |
|---|---|
DigiKey Part Number | 2081-20677.5-ND |
Manufacturer | |
Manufacturer Product Number | 20677.5 |
Description | CABLE GLAND 6.1-9.91MM PG16 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG16 Black |
Category | Thread Size PG16 |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.390" (9.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,84520 € | 146,13 € |
| Unit Price without VAT: | 5,84520 € |
|---|---|
| Unit Price with VAT: | 6,95579 € |

