
20674.5 | |
|---|---|
DigiKey Part Number | 2081-20674.5-ND |
Manufacturer | |
Manufacturer Product Number | 20674.5 |
Description | CABLE GLAND 5.59-8.38MM PG13.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG13.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.220" (5.59mm) | |
Outside Cable Diameter (Max) | 0.330" (8.38mm) | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.810" (20.6mm) | |
Material | Polyvinylidene Fluoride (PVDF) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,11960 € | 255,98 € |
| Unit Price without VAT: | 5,11960 € |
|---|---|
| Unit Price with VAT: | 6,09232 € |

