
20668.4 | |
|---|---|
DigiKey Part Number | 2081-20668.4-ND |
Manufacturer | |
Manufacturer Product Number | 20668.4 |
Description | CABLE GLAND 32-36.07MM PG36 PVDF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG36 Opaque |
Category | Thread Size PG36 |
Manufacturer Pflitsch | Panel Hole Size 1.850" (47.0mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 1.420" (36.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,35500 € | 263,55 € |
| Unit Price without VAT: | 26,35500 € |
|---|---|
| Unit Price with VAT: | 31,36245 € |

