
Category | Thread Size PG29 |
Manufacturer Pflitsch | Panel Hole Size 1.460" (37.1mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.910" (23.11mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,94150 € | 278,83 € |
| Unit Price without VAT: | 13,94150 € |
|---|---|
| Unit Price with VAT: | 16,59039 € |

