
Category | Thread Size PG21 |
Manufacturer Pflitsch | Panel Hole Size 1.120" (28.4mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,24360 € | 206,09 € |
| Unit Price without VAT: | 8,24360 € |
|---|---|
| Unit Price with VAT: | 9,80988 € |

