
20658.4 | |
|---|---|
DigiKey Part Number | 2081-20658.4-ND |
Manufacturer | |
Manufacturer Product Number | 20658.4 |
Description | CABLE GLAND 7.87-11.94MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyvinylidene Fluoride (PVDF) PG16 Opaque |
Category | Thread Size PG16 |
Manufacturer Pflitsch | Panel Hole Size 0.890" (22.6mm) |
Packaging Bag | Material Polyvinylidene Fluoride (PVDF) |
Part Status Active | Color Opaque |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant; NEMA 13 |
Outside Cable Diameter (Min) 0.310" (7.87mm) | Operating Temperature -40°C ~ 150°C |
Outside Cable Diameter (Max) 0.470" (11.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,98080 € | 149,52 € |
| Unit Price without VAT: | 5,98080 € |
|---|---|
| Unit Price with VAT: | 7,11715 € |

